M41T11M6F

STMicroelectronics
511-M41T11M6F
M41T11M6F

Mfr.:

Description:
Real Time Clock Serial 512 (64x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
M41T11
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Calendar, Clock, Temperature
Memory Size: 64 B
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.034

Stock:
2.034 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,10 € 3,10 €
2,34 € 23,40 €
2,14 € 53,50 €
1,93 € 193,00 €
1,81 € 452,50 €
1,78 € 890,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,63 € 4.075,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩