M24C02-RMC6TG

STMicroelectronics
511-M24C02-RMC6TG
M24C02-RMC6TG

Mfr.:

Description:
EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
UFDFPN-8
900 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C02-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.644
Expected 4/19/2027
15.000
Expected 7/22/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,232 € 0,23 €
0,216 € 2,16 €
0,211 € 5,28 €
0,203 € 10,15 €
0,199 € 19,90 €
0,193 € 48,25 €
0,189 € 94,50 €
0,184 € 184,00 €
Full Reel (Order in multiples of 5000)
0,174 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩