M24256E-UFMN6TP

STMicroelectronics
511-M24256E-UFMN6TP
M24256E-UFMN6TP

Mfr.:

Description:
EEPROM 256-Kbit serial I2C bus EEPROM with unique identifier and configurable device address

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Unique ID EEPROMs

STMicroelectronics Unique ID EEPROMs provide a seamless and ready-to-use solution designed to meet identification and traceability needs. Cost-effective, it allows developers to easily incorporate a serial number or unique ID into any application without additional components. This EEPROM, which includes reliable user memory and a factory-programmed, locked 128-bit unique identifier, is available in various densities from 32Kbits to 2Mbits. Building on the robust foundation of ST's serial EEPROM, this memory combines reliable storage with advanced identification features.

In Stock: 1.942

Stock:
1.942 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,318 € 3,18 €
0,31 € 7,75 €
0,304 € 15,20 €
0,298 € 29,80 €
0,289 € 72,25 €
0,282 € 141,00 €
0,276 € 276,00 €
Full Reel (Order in multiples of 2500)
0,26 € 650,00 €