LSM6DSMTR

STMicroelectronics
511-LSM6DSMTR
LSM6DSMTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO 6DoF inertial measurement unit (IMU), for smart phones with OIS / EIS and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
650 uA
Reel
Cut Tape
MouseReel
LSM6DSM
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSL & LSM6DSM iNEMO Inertial Modules

STMicroelectronics LSM6DSL and LSM6DSM iNEMO Inertial Modules are "always-on" system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSL and LSM6DSM have low power consumption for both the accelerometer and gyroscope. The modules have a power consumption of 0.4mA in combo normal mode and 0.65mA in combo high-performance mode. The LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4kbytes for dynamic data batching.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

iNEMO-Inertial Modules

STMicroelectronics iNEMO-Inertial Modules are compact, robust, easy-to-assemble solutions compared to discrete MEMS products. iNEMO System-in-packages (SiP) combines an accelerometer, gyroscope, and magnetometer in a monolithic 6-axis or 9-axis solution. The integration of multiple sensor outputs brings motion sensing systems to the level of accuracy required for the most demanding applications. These applications include enhanced gesture recognition, gaming, augmented reality, indoor navigation, and localization-based services.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
17.500
Expected 1/4/2027
25.000
Expected 1/15/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,69 € 3,69 €
3,30 € 16,50 €
3,16 € 31,60 €
2,99 € 74,75 €
2,82 € 141,00 €
2,61 € 261,00 €
2,23 € 1.115,00 €
2,16 € 2.160,00 €
2,06 € 5.150,00 €
Full Reel (Order in multiples of 5000)
2,06 € 10.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩