LPS25HBTR

STMicroelectronics
511-LPS25HBTR
LPS25HBTR

Mfr.:

Description:
Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
3 V
No Port
24 bit
HLGA-10
- 30 C
+ 105 C
3.6 V
1.7 V
LPS25HB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

LPS25H MEMS Pressure Sensor

STMicroelectronics LPS25H MEMS Pressure Sensor is an ultra compact absolute piezoresistive pressure sensor. It includes a monolithic sensing element and an IC interface able to take the information from the sensing element and to provide a digital signal to the external world. The sensing element consists of a suspended membrane realized inside a single mono-silicon substrate. STMicroelectronics LPS25H is able to detect the absolute pressure and is manufactured with a dedicated process developed by ST. 

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

In Stock: 9.315

Stock:
9.315 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,01 € 5,01 €
4,22 € 21,10 €
3,92 € 39,20 €
3,56 € 89,00 €
3,31 € 165,50 €
3,07 € 307,00 €
2,65 € 1.325,00 €
2,55 € 2.550,00 €
2,43 € 6.075,00 €
Full Reel (Order in multiples of 5000)
2,43 € 12.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩