LMC6482IST

STMicroelectronics
511-LMC6482IST
LMC6482IST

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.7 MHz
1.4 V/us
2 mV
50 pA
16 V
2.7 V
570 uA
45 mA
98 dB
19 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC6482
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LMC6482 Operational Amplifiers

STMicroelectronics LMC6482 Operational Amplifiers (Op-amp) are 16V CMOS dual rail-to-rail input and output Op-amps. The rail-to-rail capability combined with excellent accuracy makes this device ideal for systems such as data acquisition that require wide input signal range. These Op-amps offer a large range of supply voltages ranging from 2.7V to 16V. The STMicroelectronics LMC6482 Operational Amplifiers offer rail-to-rail input and output functionality that allows the use on full range input and output without limitation.

In Stock: 7.484

Stock:
7.484 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
0,886 € 1.772,00 €
Full Reel (Order in multiples of 4000)
0,825 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩