LM2904WHYST

STMicroelectronics
511-LM2904WHYST
LM2904WHYST

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual general purpose operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
600 mV/us
2 mV
150 nA
30 V
3 V
700 uA
40 mA
70 dB
55 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 150 C
LM2904WH
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Gain: 100 V/mV
Ios - Input Offset Current: 2 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.02 %
Vcm - Common Mode Voltage: 0 V to 28.5 V
Unit Weight: 23,710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2903WH & LM2904WH Comparator & Amplifier

STMicroelectronics LM2903WH & LM2904WH Low-Power Comparator & Amplifier are housed in MiniSO8 and SO8 packages and are able to be used for automotive applications. The LM2903WH consists of two independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. The LM2904WH consists of two independent, high-gain, operational amplifiers that have frequency compensation implemented internally.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

In Stock: 6.977

Stock:
6.977 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,989 € 0,99 €
0,714 € 7,14 €
0,645 € 16,13 €
0,569 € 56,90 €
0,534 € 133,50 €
0,512 € 256,00 €
0,501 € 501,00 €
0,478 € 956,00 €
Full Reel (Order in multiples of 4000)
0,445 € 1.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩