LIS3L02DQ

STMicroelectronics
511-LIS3L02DQ
LIS3L02DQ

Mfr.:

Description:
Accelerometers 2-axis +/-2g Digital MEMS Intertial Sensr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g
1024 LSB/g
Digital
I2C, SPI
12 bit
3.6 V
2.7 V
1 mA
- 20 C
+ 70 C
SMD/SMT
QFN-44
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS3
Factory Pack Quantity: 416
Subcategory: Sensors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: