LIS3DHTR

STMicroelectronics
511-LIS3DHTR
LIS3DHTR

Mfr.:

Description:
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
16 g
1 mg/digit to 12 mg/digit
Analog / Digital
I2C, SPI
16 bit
3.6 V
1.71 V
11 uA
- 40 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS3DH
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS3DH 3-Axes Nano Accelerometer

The STMicroelectronics LIS3DH/E ultra low-power high performance three axes nano accelerometer features digital I²C / SPI serial interface standard output. The LIS3DH/E three axes accelerometer features ultra low-power operational modes that allow advanced power saving and smart embedded functions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
123.631
Expected 4/12/2027
72.000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,67 € 1,67 €
1,48 € 7,40 €
1,32 € 13,20 €
1,25 € 62,50 €
1,18 € 118,00 €
1,03 € 515,00 €
0,998 € 998,00 €
0,937 € 1.874,00 €
Full Reel (Order in multiples of 4000)
0,903 € 3.612,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩