LIS331DLM

STMicroelectronics
511-LIS331DLM
LIS331DLM

Mfr.:

Description:
Accelerometers DGTL OUTPT MTN SEN MEMS ULTRA LO PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
Digital
I2C, SPI
8 bit
3.6 V
2.16 V
- 40 C
+ 85 C
SMD/SMT
LGA-16
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS331DLM
Factory Pack Quantity: 490
Subcategory: Sensors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS331DL 3-Axis Smart Motion Sensor

The STMicroelectronics LIS331DL smart motion sensor is the smallest consumer low-power 3-axis linear accelerometer. The STMicroelectronics LIS331DL measures acceleration or inclination along X, Y, and Z axes and is capable of embedded detection of free-fall, motion, wake-up, and click/double click. This STMicroelectronics smart motion sensor features digital I²C/SPI serial interface standard output, smart embedded functions, 2.6V to 3.6V supply voltage, 1.8V compatible IOs, <1mW power consumption, and ±2g / ±8g dynamically selectable full-scale.

Availability

Stock: