LET9060

STMicroelectronics
511-LET9060
LET9060

Mfr.:

Description:
RF MOSFET Transistors RF PWR Trans LdmoST N-Ch 28V 1GHz ESD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
1 GHz
17.2 dB
60 W
PowerSO-10RF-Formed-4
LDMOS FET
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF MOSFETs
Series: LET9060
Factory Pack Quantity: 400
Subcategory: RF Transistors
Type: RF Power MOSFET
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: