LD57100J110R

STMicroelectronics
511-LD57100J110R
LD57100J110R

Mfr.:

Description:
LDO Voltage Regulators 1 A ultra low-dropout LDO with bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.1 V
1 A
1 Output
Positive
35 uA
Fixed
- 40 C
+ 85 C
40 mV
LD57100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD57100 Ultra-Low Dropout Voltage Regulator

STMicroelectronics LD57100 Ultra-Low Dropout Voltage Regulator is a high-accuracy voltage regulator, which provides 1A of current. The regulator is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing ultra-low drop performance even at very low input voltages. It is available in a Flip Chip6 (0.8mm x 1.2mm) package, maximizing space-saving. This device is stabilized with a small ceramic capacitor on the output. The ultra-low drop, low quiescent current, and short-circuit protection makeSTMicroelectronics the LD57100 suitable for low-power battery-operated applications. An enable logic control function puts the LD57100 in shutdown mode, allowing a total current consumption lower than 0.1µA. Thermal protection is also included on the device.

In Stock: 4.988

Stock:
4.988 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,241 € 0,24 €
0,181 € 1,81 €
0,168 € 4,20 €
0,153 € 15,30 €
0,145 € 36,25 €
0,141 € 70,50 €
0,138 € 138,00 €
0,137 € 342,50 €
Full Reel (Order in multiples of 5000)
0,136 € 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩