LD2980CM25TR

STMicroelectronics
511-LD2980CM25
LD2980CM25TR

Mfr.:

Description:
LDO Voltage Regulators 2.5V 50mA Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
50 mA
1 Output
Positive
100 uA
2.5 V
16 V
Fixed
- 40 C
+ 125 C
7 mV
LD2980CM
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 225 mV
Ib - Input Bias Current: 80 uA
Line Regulation: 0.014 %/V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: