L99MH94Q7-TR

STMicroelectronics
511-L99MH94Q7-TR
L99MH94Q7-TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Quad half-bridge pre-driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
Half-Bridge Pre-Driver
7.5 mA
- 40 C
+ 150 C
SMD/SMT
VFQFN-48
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99MH94/L99MH92 Half-Bridge Pre-Drivers

STMicroelectronics L99MH94/L99MH92 Quad and Dual Half-Bridge Pre-Drivers are dedicated to controlling up to eight N-channel MOSFETs. It is intended for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface (SPI) is used to configure and control the eight half-bridges. SPI status registers provide high-level diagnostic information, including supply-voltage monitoring, charge-pump voltage monitoring, temperature warnings, and overtemperature shutdown.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,95 € 3,95 €
3,00 € 30,00 €
2,76 € 69,00 €
Full Reel (Order in multiples of 2500)
2,76 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩