L7986TA

STMicroelectronics
511-L7986TA
L7986TA

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3 A step-down switching regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HSOP-EP-8
Buck
600 mV to 38 V
3 A
1 Output
2.4 mA
250 kHz
- 40 C
+ 150 C
L7986TA
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 79,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.004

Stock:
4.004
Can Dispatch Immediately
On Order:
2.000
Expected 4/23/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,15 € 21,50 €
1,97 € 49,25 €
1,59 € 159,00 €
1,54 € 385,00 €
1,51 € 755,00 €
1,47 € 1.470,00 €
1,41 € 2.820,00 €
1,39 € 5.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,48 €
Min:
1