L6983CQTR

STMicroelectronics
511-L6983CQTR
L6983CQTR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 3 A synchronous step-down converter with 17uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
3.3 V
3 A
1 Output
17 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
L6983
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous
Unit Weight: 29,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6983/L6983I Synchronous Step-Down Converter

STMicroelectronics L6983 Synchronous Step-Down Converter is an easy-to-use monolithic step-down regulator capable of delivering up to 3A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. STMicroelectronics L6983 is based on a peak current mode architecture. 

In Stock: 6.195

Stock:
6.195 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,26 € 2,26 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 3000)
1,10 € 3.300,00 €
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩