L6981C50DR

STMicroelectronics
511-L6981C50DR
L6981C50DR

Mfr.:

Description:
Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with low quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-8
Buck
5 V
1.5 A
1 Output
20 uA
400 kHz
- 40 C
+ 150 C
L6981
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 3.5 V to 38 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6981 Synchronous Step-down Converters

STMicroelectronics L6981 Synchronous Step-down Converters are easy-to-use synchronous monolithic step-down regulators capable of delivering up to 1.5A DC to the load. The L6981 offers a wide input voltage range that making it suitable for a broad range of applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 1/13/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 2500)
1,17 € 2.925,00 €