L6910

STMicroelectronics
511-L6910
L6910

Mfr.:

Description:
Switching Controllers 5.0 to 12V Step-Down

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
3 Output
230 kHz
100 %
4 V
20 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA to 9 mA
Operating Supply Voltage: 5 V
Output Type: Adjustable
Product: Voltage Mode PWM Controllers
Product Type: Switching Controllers
Series: L6910
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: