L5956PDTR

STMicroelectronics
511-L5956PDTR
L5956PDTR

Mfr.:

Description:
Power Management Specialised - PMIC Multifunction Voltage Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
L5956
Voltage Regulator, Multiple Outputs
SMD/SMT
PowerSO Slug Up
300 mA, 500 mA, 800 mA
9 V
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 6 V to 18 V
Moisture Sensitive: Yes
Output Voltage Range: 3.14 V to 9 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 442

Stock:
442 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,27 € 4,27 €
3,25 € 32,50 €
3,00 € 75,00 €
2,72 € 272,00 €
2,59 € 647,50 €
Full Reel (Order in multiples of 600)
2,26 € 1.356,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩