L4979MD013TR

STMicroelectronics
511-L4979MD-TR
L4979MD013TR

Mfr.:

Description:
LDO Voltage Regulators 5.0 Volt 0.5 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-20
5 V
280 mA
1 Output
Positive
3 mA
Fixed
- 40 C
+ 150 C
200 mV
AEC-Q100
L4979MD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 25 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,45 € 1,45 €
1,07 € 10,70 €
0,963 € 24,08 €
0,852 € 85,20 €
0,801 € 200,25 €
0,769 € 384,50 €
Full Reel (Order in multiples of 1000)
0,723 € 723,00 €
0,69 € 1.380,00 €
0,678 € 3.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩