L4964HT

STMicroelectronics
511-L4964HT
L4964HT

Mfr.:

Description:
Switching Voltage Regulators 5.1 to 28V 4.0 Amp

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
MULTIWATT-15
Buck
5.1 V to 28 V
4 A
1 Output
66 mA
120 kHz
- 40 C
+ 150 C
L4964
Tube
Brand: STMicroelectronics
Input Voltage: 9 V to 36 V
Load Regulation: 15 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step-Down Converter
Unit Weight: 5,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,63 € 8,63 €
6,71 € 67,10 €
6,24 € 156,00 €
5,71 € 571,00 €
5,41 € 1.352,50 €
500 Quote