L4949EDMITTR

STMicroelectronics
511-L4949EDMITTR
L4949EDMITTR

Mfr.:

Description:
LDO Voltage Regulators BODY SMARTPOWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
300 uA
Fixed
- 40 C
+ 150 C
100 mV
AEC-Q100
L4949ED
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 250 mV at 10 mA
Ib - Input Bias Current: 200 uA
Line Regulation: 20 mV
Load Regulation: 30 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: