L2720D

STMicroelectronics
511-L2720D
L2720D

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Gain Hi-Out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
1.2 MHz
2 V/us
10 mV
1 uA
14 V, 28 V
2 V, 4 V
15 mA
1 A
66 dB
2 nV/sqrt Hz
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
L2720
Tube
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Maximum Dual Supply Voltage: 14 V
Minimum Dual Supply Voltage: 2 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 80 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: