HCF40106M013TR

STMicroelectronics
511-40106BM-TR
HCF40106M013TR

Mfr.:

Description:
Inverters Hex Schmitt Trigger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
6 Circuit
4000B
CMOS
SOP-14
20 V
3 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
High Level Output Current: - 2.4 mA
Low Level Output Current: 2.4 mA
Product Type: Inverters
Propagation Delay Time: 280 ns, 140 ns, 120 ns
Quiescent Current: 40 nA
Series: HCF40106
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: