FERD20L60CTS

STMicroelectronics
511-FERD20L60CTS
FERD20L60CTS

Mfr.:

Description:
Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AB-3
60 V
20 A
Standard Recovery Rectifier
Dual Common Cathode
480 mV
140 A
970 uA
+ 150 C
FERD20L60C
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 1,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.478

Stock:
1.478 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,533 € 5,33 €
0,474 € 47,40 €
0,372 € 186,00 €
0,366 € 3.660,00 €
0,365 € 9.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

STMicroelectronics FERD20H60CTS
STMicroelectronics
Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD)