ESDX051-2BU3

STMicroelectronics
511-ESDX051-2BU3
ESDX051-2BU3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual line bidirectional ESD protection for high speed interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
34 V
6 V
0201 (0603 metric)
1 A
15 W
0.13 pF
8 kV
15 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDX051-2BU3 Bidirectional ESD Protection

STMicroelectronics ESDX051-2BU3 Bidirectional ESD Protection is a single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where reduced line capacitance and board space-saving are required.

In Stock: 4.194

Stock:
4.194 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,163 € 0,16 €
0,113 € 1,13 €
0,098 € 9,80 €
0,092 € 46,00 €
0,087 € 87,00 €
0,079 € 197,50 €
0,073 € 365,00 €
0,068 € 680,00 €
Full Reel (Order in multiples of 15000)
0,06 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩