ESDLIN03-1BWY

STMicroelectronics
511-ESDLIN03-1BWY
ESDLIN03-1BWY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 26.5 V TVS for LIN bus in SOT323-3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
26.5 V
SMD/SMT
44 V
28.5 V
SOT-323-3
3.7 A
250 W
3.5 pF
30 kV
30 kV
- 55 C
+ 175 C
ESD Suppressors
ESDLIN03-1BWY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 26.5 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

ESDLIN03-1BWY Automotive Transil™ TVS

STMicroelectronics ESDLIN03-1BWY Automotive Transil™ Transient Voltage Suppressor (TVS) is a single-line Transil that protects automotive LIN bus lines against electrostatic discharge (ESD) and transient voltages. The ESDLIN03-1BWY is AEC-Q101 qualified and is an ECOPACK®2 compliant component. This bidirectional device has a low clamping factor VCL/VBR and a low leakage current.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 11.835

Stock:
11.835 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,43 € 0,43 €
0,191 € 1,91 €
0,168 € 16,80 €
0,126 € 63,00 €
0,12 € 120,00 €
Full Reel (Order in multiples of 3000)
0,094 € 282,00 €
0,083 € 747,00 €
0,079 € 1.896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩