ESDA9P25-1T2

STMicroelectronics
511-ESDA9P25-1T2
ESDA9P25-1T2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24 A - 8/20 us, 7.9 V TVS in SOD882T

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
SMD/SMT
SOD-882T
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
Brand: STMicroelectronics
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDA9P25-1T2 Unidirectional TVS

STMicroelectronics ESDA9P25-1T2 Unidirectional Transient Voltage Suppression (TVS) is a single-line TVS diode designed to protect power lines and other low-speed I/Os against electrostatic discharge (ESD) and small surge transients. The ESDA9P25-1T2 features low clamping voltage and low leakage current. This device exceeds the IEC 61000-4-2 level 4 standard, with a peak pulse voltage of 30kV for contact and air discharge. STMicroelectronics ESDA9P25-1T2 TVS Diode is offered in a compact SOD882T (0402) package, making it ideal for applications where high-power TVS and board space-saving are required.

Availability

Stock: