ESDA17-5SC6

STMicroelectronics
511-ESDA17-5SC6
ESDA17-5SC6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5-Ln Unidirect Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
5 Channel
14 V
SMD/SMT
17 V
SC-59-6 (SOT-23-6)
15 A
150 W
33 pF
8 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
ESDA17-5SC6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.2 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.208

Stock:
7.208 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,456 € 0,46 €
0,28 € 2,80 €
0,177 € 17,70 €
0,138 € 69,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,091 € 546,00 €
0,086 € 774,00 €
0,077 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics ESDA18WY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 16 V ESD protection in SOT323
New Product: New from this manufacturer.