ESDA14V2SC6Y

STMicroelectronics
511-ESDA14V2SC6Y
ESDA14V2SC6Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive quad-line TVS for ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
12 V
SMD/SMT
35 V
14.2 V
SC-59-6 (SOT-23-6)
14 A
400 W
100 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDA14V2SC6Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.25 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.568

Stock:
6.568 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,585 € 0,59 €
0,265 € 2,65 €
0,232 € 23,20 €
0,176 € 88,00 €
Full Reel (Order in multiples of 3000)
0,134 € 402,00 €
0,13 € 1.170,00 €
0,123 € 2.952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics ESDA14WY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323
New Product: New from this manufacturer.