EMIF03-SIM05F3

STMicroelectronics
511-EMIF03-SIM05F3
EMIF03-SIM05F3

Mfr.:

Description:
EMI Filter Circuits EMI filter SWP 100nA 6V 12pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
WLCSP-9
3 Channel
- 30 C
+ 85 C
EMIF03-SIM05F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,387 € 0,39 €
0,366 € 3,66 €
0,284 € 7,10 €
0,259 € 25,90 €
0,231 € 115,50 €
0,205 € 205,00 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €
0,169 € 1.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩