DSL05-008SC6

STMicroelectronics
511-DSL05-008SC6
DSL05-008SC6

Mfr.:

Description:
Board Mount Surge Protectors DFD PROTECTION & FILTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-6
8 V
50 nA
- 55 C
+ 150 C
Reel
Brand: STMicroelectronics
Capacitance: 0.95 pF
Compliance: IEC; UL
For Use With: DSL Line Drivers
Height: 1.45 mm
Length: 3.05 mm
Product Type: Board Mount Surge Protectors
Series: DSL05-016SC6
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Width: 1.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)