DCP3603BCDMR

STMicroelectronics
511-DCP3603BCDMR
DCP3603BCDMR

Mfr.:

Description:
Switching Voltage Regulators 36 V 3 A synchronous step-down converter in SOT23-6L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
Adjustable
3 A
1 Output
85 uA
1 MHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 3.3 V to 36 V
Load Regulation: Yes, Regulated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCP3603 3A Synchronous Buck Converters

STMicroelectronics DCP3603 3A Synchronous Buck Converters are wide-input voltage, easy-to-use synchronous buck converters that can drive up to 3A load current. The extended input range from 3.3V to 36V makes the device suitable for a wide range of industrial applications. The STMicroelectronics DCP3603 operates at either 500kHz or 1.0MHz fixed switching frequency, allowing the use of small inductors for an optimized solution size. Optional switching frequency dithering is implemented to improve EMI performance. It is based on a peak current mode architecture, including soft-start circuit, overcurrent protection circuit, overtemperature protection, output overvoltage protection, and is packaged in a SOT-23-6L package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 11/5/2026
300
Expected 11/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,912 € 9,12 €
0,825 € 20,63 €
0,729 € 72,90 €
0,684 € 171,00 €
0,656 € 328,00 €
0,627 € 627,00 €
Full Reel (Order in multiples of 3000)
0,597 € 1.791,00 €