CPL-WB-00C2

STMicroelectronics
511-CPL-WB-00C2
CPL-WB-00C2

Mfr.:

Description:
Signal Conditioning Wide band directional coupler with ISO port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Couplers
824 MHz to 2.17 GHz
SMD/SMT
- 30 C
+ 85 C
CPL-WB-00C2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: