BZW06-26BRL

STMicroelectronics
511-BZW06-26BRL
BZW06-26BRL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 26V Bidirect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
25.6 V
Axial
53.5 V
28.5 V
DO-15 (DO-204AC)
600 W
- 65 C
+ 175 C
TVS Diodes
BZW06-26
Reel
Cut Tape
Brand: STMicroelectronics
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: