BYW98-200

STMicroelectronics
511-BYW98-200
BYW98-200

Mfr.:

Description:
Rectifiers 3.0 Amp 200 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DO-201AD
200 V
3 A
Fast Recovery Rectifiers
Single
1.2 V
70 A
10 uA
35 ns
- 65 C
+ 150 C
BYW98
Ammo Pack
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: