BDW93C

STMicroelectronics
511-BDW93C
BDW93C

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
100 V
12 A
100 uA
Through Hole
TO-220-3
+ 150 C
BDW93C
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.107

Stock:
1.107
Can Dispatch Immediately
On Order:
3.000
Expected 12/4/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,912 € 9,12 €
0,679 € 67,90 €
0,534 € 267,00 €
0,456 € 456,00 €
0,413 € 826,00 €
0,366 € 1.830,00 €
0,354 € 3.540,00 €
0,311 € 7.775,00 €