BD435

STMicroelectronics
511-BD435
BD435

Mfr.:

Description:
Bipolar Transistors - BJT NPN Medium Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-32-3
NPN
Single
4 A
32 V
32 V
5 V
200 mV
36 W
3 MHz
- 65 C
+ 150 C
BD435
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: