BAL-CC1101-01D3

STMicroelectronics
511-BAL-CC1101-01D3
BAL-CC1101-01D3

Mfr.:

Description:
Signal Conditioning 50ohms nominal input / conjugate match balun to CC1101, with integrated harmon

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Baluns
928 MHz
49 MHz
SMD/SMT
Flip-Chip-4
- 40 C
+ 125 C
BAL-CC1101-01D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 1.7 dB
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 2,210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: