ACST610-8T

STMicroelectronics
511-ACST610-8T
ACST610-8T

Mfr.:

Description:
Triacs AC POWER SWITCH 6 AMP LOAD <10 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST6
6 A
47 A
800 V
20 uA
1.7 V
25 mA
1 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-22AB-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 4.338

Stock:
4.338 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,853 € 8,53 €
0,746 € 74,60 €
0,592 € 296,00 €
0,507 € 507,00 €
0,465 € 930,00 €
0,464 € 1.856,00 €