ACST1035-7FP

STMicroelectronics
511-ACST1035-7FP
ACST1035-7FP

Mfr.:

Description:
Triacs AC Switch 10A 700V 10 or 35 mA IGT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
REACH - SVHC:
ACST10
10 A
700 V
50 mA
1 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-3 FP
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.910

Stock:
1.910 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,37 € 13,70 €
0,937 € 93,70 €
0,789 € 394,50 €
0,697 € 697,00 €
0,66 € 1.320,00 €
0,636 € 3.180,00 €

Similar Product

STMicroelectronics ACST1010-7T
STMicroelectronics
Triacs Triac Crowbar 10mA Switch 10A 700V