A1P50S65M2

STMicroelectronics
511-A1P50S65M2
A1P50S65M2

Mfr.:

Description:
IGBT Modules ACEPACK 1 sixpack topology, 650 V, 50 A trench gate field-stop IGBT M series, so

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
6-Pack
650 V
2.3 V
50 A
500 nA
208 W
ACEPACK-1
- 40 C
+ 150 C
Screw Mount
Si
Tray
Brand: STMicroelectronics
Maximum Gate Emitter Voltage: 20 V
Product Type: IGBT Modules
Series: A1P50S65M2
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Tradename: ACEPACK
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACEPACK™ IGBT Modules

STMicroelectronics​ ACEPACK™ IGBT Modules are a family of new plastic power modules developed to address power management solutions and industrial applications. The ACEPACK™ 1 and ACEPACK™ 2 packages are introduced with both Converter Inverter Brake (CIB) and six-pack topologies that integrate the advanced trench-gate field-stop technologies. These ACEPACK IGBT-modules feature ACEPACK 1 or ACEPACK 2 power modules, integrated Negative Temperature Coefficient (NTC), and CIB or six-pack topology. These modules cover the appropriate use of the new IGBT-technology by representing the best compromise between conduction and switching-loss to maximize efficiency by 20kHz. These IGBT modules are ideal for application in industrial motor drives, solar panels, welding, and inverters.

A1P50S65M2 & A1P50S65M2-F ACEPACK™ 1 Power Modules

STMicroelectronics A1P50S65M2 and A1P50S65M2-F ACEPACK™ 1 Power Modules feature a Sixpack (3 phase full bride) topology, for use in industrial power applications including industrial motor drives, solar panels, UPS, welding tools, and power management solutions. With an embedded NTC thermistor, these highly reliable power modules offer a compromise between conduction and switching loss, maximizing the efficiency of any converter system up to 20kHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,42 € 781,56 €
36,33 € 3.923,64 €