74VCX16244TTR

STMicroelectronics
511-74VCX16244T
74VCX16244TTR

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Bus Buffer 511-74VCX1632245TB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
VCX
16 Input
3 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
20 uA
1.8 V
3.6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 400 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.3 ns at 1.8, 4 ns at 2.3 V to 2.7 V, 3.5 ns at 3 V to 3.6 V
Series: 74VCX1624
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: