2STC4467

STMicroelectronics
511-2STC4467
2STC4467

Mfr.:

Description:
Bipolar Transistors - BJT High power NPN Bipolar transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
NPN
Single
8 A
120 V
120 V
6 V
80 W
20 MHz
- 65 C
+ 150 C
2STC4467
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 70 at 3 A, 4 V
DC Current Gain hFE Max: 70
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 6,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310075
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: