2SD2012

STMicroelectronics
511-2SD2012
2SD2012

Mfr.:

Description:
Bipolar Transistors - BJT NPN Silcon Pwr Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220F-3
NPN
Single
3 A
60 V
60 V
7 V
400 mV
25 W
3 MHz
- 65 C
+ 150 C
2SD2012
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 20
DC Current Gain hFE Max: 320
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 3,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: