SP9FD128H3B1CS02

SMART Modular Technologies
473-SP9FD128H3B1CS02
SP9FD128H3B1CS02

Mfr.:

Description:
Memory Cards Compact Flash 128MB SLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Memory Cards
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
REACH - SVHC:
Compact Flash Cards
128 MB
12 MB/s
30 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
Active Mode Current: 200 mA
Brand: SMART Modular Technologies
Length: 36.4 mm
Product Type: Memory Cards
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: