RB33P06C08C

SERPAC
635-RB33-P06C08C
RB33P06C08C

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/CLR POLY 3.22 x 3.15 x 1.38"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
3.15 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,57 € 20,57 €
17,96 € 89,80 €
15,94 € 159,40 €
14,40 € 360,00 €
13,33 € 666,50 €
11,61 € 1.161,00 €
11,35 € 2.837,50 €
10,90 € 5.450,00 €