HVCB1206DDC150M

SEI Stackpole
708-HVCB1206DDC150M
HVCB1206DDC150M

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 1206, 150 Mohm, 0.5%, 50ppm, 0.33W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
150 MOhms
333 mW (1/3 W)
0.5 %
50 PPM / C
- 55 C
+ 150 C
1.5 kV
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.76 mm (0.03 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product: Thick Film Resistor
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
385
Expected 12/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €
6,65 € 66,50 €
5,38 € 269,00 €
4,46 € 2.230,00 €

Similar Products