HCS2512FT2L00

SEI Stackpole
708-HCS2512FT2L00
HCS2512FT2L00

Mfr.:

Description:
Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 1%, 3W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,828 € 8,28 €
0,743 € 18,58 €
0,587 € 58,70 €
0,502 € 125,50 €
0,46 € 230,00 €
0,43 € 430,00 €
0,369 € 1.476,00 €
0,368 € 2.944,00 €

Similar Products