400QXW22MEFR8X30

Rubycon
232-400QXW22MEFR8X30
400QXW22MEFR8X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
400 VDC
8 mm
30 mm
3.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
220 mA
- 40 C
+ 105 C
Straight
Radial
QXW
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range. 

In Stock: 808

Stock:
808 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,09 € 10,90 €
0,903 € 45,15 €
0,783 € 78,30 €
0,662 € 331,00 €
0,582 € 582,00 €